Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RP145L-8/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK7337
Product Range2R-8x6 Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.694 |
| 25+ | $0.656 |
| 50+ | $0.624 |
| 100+ | $0.571 |
| 250+ | $0.530 |
| 500+ | $0.473 |
| 1000+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP145L-8/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK7337
Product Range2R-8x6 Series
Technical Datasheet
Product Range2R-8x6 Series
DC Breakover Voltage145V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
145V
Impulse Discharge Current
20kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 2RP145L-8/B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
