Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RP600L-8/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK7341
Product Range2R-8x6 Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.929 |
| 25+ | $0.858 |
| 50+ | $0.785 |
| 100+ | $0.731 |
| 250+ | $0.559 |
| 500+ | $0.531 |
| 1000+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP600L-8/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK7341
Product Range2R-8x6 Series
Technical Datasheet
Product Range2R-8x6 Series
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-8x6 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
600V
Impulse Discharge Current
20kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
