Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RL230M-6-SSSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel55AJ3720RL
Cut Tape55AJ3720
Product Range3R-6-SSS Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.030 |
| 25+ | $2.010 |
| 50+ | $1.980 |
| 100+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RL230M-6-SSSCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel55AJ3720RL
Cut Tape55AJ3720
Product Range3R-6-SSS Series
Technical Datasheet
Product Range3R-6-SSS Series
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
3R-6-SSS Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
