Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RM090L-8/BCopy
Newark Part No.57AK7353
Product Range3R-8 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.460 |
| 25+ | $1.360 |
| 50+ | $1.240 |
| 100+ | $1.150 |
| 500+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RM090L-8/BCopy
Newark Part No.57AK7353
Product Range3R-8 Series
Technical Datasheet
Product Range3R-8 Series
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
3R-8 Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
