Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RM150M-6Copy
Newark Part No.55AJ3726
Product Range3R-6 Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $1.810 |
| 25+ | $1.710 |
| 50+ | $1.600 |
| 100+ | $1.430 |
| 250+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$18.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RM150M-6Copy
Newark Part No.55AJ3726
Product Range3R-6 Series
Technical Datasheet
Product Range3R-6 Series
DC Breakover Voltage150V
GDT Case StyleSMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
3R-6 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
150V
Impulse Discharge Current
10kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
