Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RM200L-8F/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AK0442
Product Range3R-8 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.900 |
| 25+ | $1.770 |
| 50+ | $1.650 |
| 100+ | $1.480 |
| 250+ | $1.410 |
| 500+ | $1.270 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RM200L-8F/BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.65AK0442
Product Range3R-8 Series
Technical Datasheet
Product Range3R-8 Series
DC Breakover Voltage200V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
3R-8 Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
700V
DC Breakover Voltage
200V
Impulse Discharge Current
10kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 3RM200L-8F/B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
