Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RM600L-8/BCopy
Newark Part No.55AJ3727
Product Range3R-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.640 |
| 25+ | $1.520 |
| 50+ | $1.390 |
| 100+ | $1.300 |
| 500+ | $1.110 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 10
Multiple: 10
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RM600L-8/BCopy
Newark Part No.55AJ3727
Product Range3R-8 Series
Technical Datasheet
Product Range3R-8 Series
DC Breakover Voltage600V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
3R-8 Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
600V
Impulse Discharge Current
10kA
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
