Print Page
700 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.167 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.167 |
| 30+ | $0.159 |
| 100+ | $0.150 |
| 250+ | $0.135 |
| 500+ | $0.121 |
| 1000+ | $0.112 |
| 2500+ | $0.103 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.094 |
| 8000+ | $0.088 |
| 24000+ | $0.087 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KRNPO9BN221Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel25AK0265
Re-Reel67AK3162RL
Cut Tape67AK3162
Product RangeCA Series
Technical Datasheet
Capacitance220pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220pF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

