Print Page
124,100 In Stock
1,649,998 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.107 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.107 |
| 25+ | $0.030 |
| 100+ | $0.026 |
| 250+ | $0.023 |
| 500+ | $0.020 |
| 1000+ | $0.018 |
| 2500+ | $0.015 |
| 5000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.009 |
| 45000+ | $0.008 |
| 75000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0201KRX5R7BB104Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AH7061
Re-Reel40AJ6265RL
Cut Tape40AJ6265
Product RangeCC Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0201KRX5R7BB104
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0201KRX5R7BB104 SMD Multilayer Ceramic Capacitor, 0.1 µF, 16 V, 0201 [0603 Metric], ± 10%, X5R](https://mexico.newark.com/productimages/standard/en_US/1458900-40.jpg)