Print Page
16,300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.048 |
| 100+ | $0.042 |
| 250+ | $0.038 |
| 500+ | $0.033 |
| 1000+ | $0.029 |
| 2500+ | $0.026 |
| 5000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX5R6BB105Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68R4631RL
Cut Tape68R4631
Product RangeCC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
CC0402KRX5R6BB105 is a CC series surface mount multilayer ceramic chip capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). It is suitable for PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 1µF
- 0402 [1005 metric] capacitor case
- High reliability with no polarity
- Insulation resistance (min) is 100Mohm
- Capacitance tolerance is ±10%
- Voltage rating is 10V DC
- Operating temperature range from -55°C to +85°C
- 0.04inch length, 0.01inch width
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.5mm
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for CC0402KRX5R6BB105
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0402KRX5R6BB105 SMD Multilayer Ceramic Capacitor, CC Series, 1 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://mexico.newark.com/productimages/standard/en_US/65R7729-40.jpg)