Print Page
99,056 In Stock
440,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.117 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.028 |
| 100+ | $0.025 |
| 250+ | $0.023 |
| 500+ | $0.017 |
| 1000+ | $0.015 |
| 2500+ | $0.011 |
| 5000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
| 30000+ | $0.005 |
| 50000+ | $0.004 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402KRX7R8BB473Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AH7181
Re-Reel40AJ6375RL
Cut Tape40AJ6375
Product RangeCC Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.047µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0402KRX7R8BB473
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0402KRX7R8BB473 SMD Multilayer Ceramic Capacitor, 0.047 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/69AH6505-40.jpg)