Print Page
15,674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.129 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 25+ | $0.051 |
| 100+ | $0.045 |
| 250+ | $0.040 |
| 500+ | $0.034 |
| 1000+ | $0.030 |
| 2500+ | $0.029 |
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.037 |
| 12000+ | $0.032 |
| 20000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603ZRY5V8BB105Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel69AH7278
Re-Reel40AJ6461RL
Cut Tape40AJ6461
Product RangeCC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0603ZRY5V8BB105
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0603ZRY5V8BB105 SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://mexico.newark.com/productimages/standard/en_US/69AH6505-40.jpg)