Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0100ARNPO8BN1R5Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.38AK6411
Product RangeHiQ CQ Series
Your Part Number
40,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0100ARNPO8BN1R5Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.38AK6411
Product RangeHiQ CQ Series
Capacitance1.5pF
Voltage(DC)25V
Product RangeHiQ CQ Series
Capacitor Case / Package01005 [0402 Metric]
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length0.4mm
Product Width0.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5pF
Product Range
HiQ CQ Series
Capacitance Tolerance
± 0.05pF
Operating Temperature Max
125°C
Product Width
0.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
01005 [0402 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.4mm
Capacitor Terminals
SMD
MSL
MSL 1 - Unlimited
Alternatives for CQ0100ARNPO8BN1R5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
