Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0100ARNPO8BNR30Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.38AK6404
Product RangeHiQ CQ Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 20000+ | $0.012 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0100ARNPO8BNR30Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.38AK6404
Product RangeHiQ CQ Series
Capacitance0.3pF
Capacitor Case / Package01005 [0402 Metric]
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.3pF
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Capacitor Case / Package
01005 [0402 Metric]
Capacitance Tolerance
± 0.05pF
SVHC
No SVHC (04-Feb-2026)
Alternatives for CQ0100ARNPO8BNR30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
