Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPO9BN8R2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel30AK5877
Re-Reel80AK9828RL
Cut Tape80AK9828
Product RangeHiQ CQ Series
Your Part Number
8,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.070 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.070 |
| 20+ | $0.068 |
| 30+ | $0.066 |
| 50+ | $0.064 |
| 100+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.045 |
| 30000+ | $0.041 |
| 50000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402BRNPO9BN8R2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel30AK5877
Re-Reel80AK9828RL
Cut Tape80AK9828
Product RangeHiQ CQ Series
Capacitance8.2pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8.2pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Standard Terminal
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
