Print Page
3,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.703 | $7.03 |
| Total Price | $7.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.703 |
| 30+ | $0.548 |
| 100+ | $0.435 |
| 250+ | $0.386 |
| 500+ | $0.356 |
| 1000+ | $0.331 |
| 2500+ | $0.295 |
| 5000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA0805FRE870R01LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel70AK9212RL
Cut Tape70AK9212
Product RangePA Series
Technical Datasheet
Resistance0.01ohm
Product RangePA Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.27mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

