Print Page
4,383 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.580 | $14.58 |
| Total Price | $14.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 25+ | $7.360 |
| 50+ | $7.000 |
| 100+ | $6.640 |
| 250+ | $5.840 |
| 500+ | $5.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF070R001LCopy
Newark Part No.
Re-Reel59AK1726
Cut Tape59AK1726
Product RangePA Series
Technical Datasheet
Resistance1mohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
PA1206FRF070R001L is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Resistance is 0.001ohm
- Resistance tolerance is ±1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 250mW
- Operating temperature range from -55°C to 170°C
- AEC-Q200 qualified
- Low thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistance
1mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA1206FRF070R001L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO PA1206FRF070R001L SMD Current Sense Resistor, 1 mohm, PA Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip](https://mexico.newark.com/productimages/standard/en_US/58AK3177-40.jpg)