Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoPE0402FRF070R01LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6596
Product RangePE_L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.193 |
| 20000+ | $0.174 |
| 30000+ | $0.163 |
| 50000+ | $0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0402FRF070R01LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6596
Product RangePE_L Series
Technical Datasheet
Resistance0.01ohm
Product RangePE_L Series
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
63mW
Resistor Technology
Metal Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
