Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO PE0612FKE070R05L SMD Current Sense Resistor, 0.05 ohm, PE_L Series, 0612 Wide [1632 Metric], 1 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/58AK3223-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoPE0612FKE070R05LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK9748RL
Cut Tape58AK9748
Product RangePE_L Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.631 |
| 100+ | $0.546 |
| 250+ | $0.506 |
| 500+ | $0.476 |
| 1000+ | $0.446 |
| 2500+ | $0.414 |
| 5000+ | $0.382 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0612FKE070R05LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK9748RL
Cut Tape58AK9748
Product RangePE_L Series
Technical Datasheet
Resistance0.05ohm
Product RangePE_L Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PE0612FKE070R05L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
