Print Page
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.230 | $12.30 |
| Total Price | $12.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.230 |
| 30+ | $1.110 |
| 100+ | $1.020 |
| 250+ | $0.907 |
| 500+ | $0.814 |
| 1000+ | $0.706 |
| 2500+ | $0.611 |
| 5000+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPS0612FKF070R025LCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel70AK9354RL
Cut Tape70AK9354
Product RangePS Series
Technical Datasheet
Resistance0.025ohm
Product RangePS Series
Resistor Case / Package0612 Wide [1632 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0612 Wide [1632 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PS Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

