Print Page
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.849 |
| 100+ | $0.627 |
| 250+ | $0.603 |
| 500+ | $0.493 |
| 1000+ | $0.461 |
| 5000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPU1216FKEP30R001LCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel21AM4179RL
Cut Tape21AM4179
Product RangePU Series
Technical Datasheet
Resistance1mohm
Product RangePU Series
Resistor Case / Package1216 [3038 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length3.1mm
Product Width4mm
Product Height1.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
4mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PU Series
Power Rating
3W
Resistor Technology
Metal Plate
Product Length
3.1mm
Product Height
1.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PU1216FKEP30R001L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![YAGEO PU1216FKEP30R001L SMD Current Sense Resistor, 1 mohm, PU Series, 1216 [3038 Metric], 3 W, ± 1%, Metal Plate](https://mexico.newark.com/productimages/standard/en_US/21AM4179-40.jpg)