Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM0972
Product RangeRC_L Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $173.100 |
| 5+ | $169.640 |
| 10+ | $166.180 |
| 25+ | $162.720 |
Price for:Each
Minimum: 1
Multiple: 1
$173.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-SNE96LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM0972
Product RangeRC_L Series
Kit Contents100-Pcs of 0ohm to 10Mohm 0201 Chip Resistors
Resistance Tolerance± 1%
No. of Items in Kit100
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
100-Pcs of 0ohm to 10Mohm 0201 Chip Resistors
No. of Items in Kit
100
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Product Range
RC_L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
