Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC0402FR-071M54L SMD Chip Resistor, 1.54 Mohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/15AN1376-40.jpg)
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-071M54LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel15AN1387RL
Cut Tape15AN1387
Product RangeRC_L Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.066 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.066 |
| 25+ | $0.032 |
| 100+ | $0.021 |
| 250+ | $0.015 |
| 500+ | $0.011 |
| 1000+ | $0.008 |
| 2500+ | $0.006 |
| 5000+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0402FR-071M54LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel15AN1387RL
Cut Tape15AN1387
Product RangeRC_L Series
Technical Datasheet
Resistance1.54Mohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
RC0402FR-071M54L is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 1.54Mohm
- Resistance tolerance is ±1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.54Mohm
Power Rating
63mW
Resistor Technology
Thick Film
Product Range
RC_L Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RC0402FR-071M54L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
