Print Page
18,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.225 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.225 |
| 20+ | $0.195 |
| 30+ | $0.165 |
| 50+ | $0.157 |
| 100+ | $0.148 |
| 250+ | $0.130 |
| 500+ | $0.120 |
| 1000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.102 |
| 30000+ | $0.098 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL0402FR-070R1LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel68AK8466
Re-Reel26M6908RL
Cut Tape26M6908
Product RangeRL Series
Technical Datasheet
Resistance0.1ohm
Product RangeRL Series
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Resistance Tolerance± 1%
Resistor TypeGeneral Purpose
Resistor TechnologyThick Film
Temperature Coefficient± 800ppm/°C
Product Length1mm
Product Width0.5mm
Voltage Rating100V
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Length
1mm
Voltage Rating
100V
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
62.5mW
Resistor Type
General Purpose
Temperature Coefficient
± 800ppm/°C
Product Width
0.5mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RL0402FR-070R1L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

