Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSJD12A28L01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AH1316RL
Cut Tape29AH1316
Product RangeSJD12A Series
Your Part Number
2,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.381 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.381 |
| 50+ | $0.232 |
| 100+ | $0.145 |
| 250+ | $0.127 |
| 500+ | $0.108 |
| 1000+ | $0.096 |
| 2500+ | $0.093 |
| 5000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12A28L01Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AH1316RL
Cut Tape29AH1316
Product RangeSJD12A Series
Technical Datasheet
Clamping Voltage Vc Max45.4V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage28V
Power Dissipation Pd1kW
Product RangeSJD12A Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
45.4V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
28V
Product Range
SJD12A Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
