Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH1210B050TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2124RL
Cut Tape26AM2124
Product RangeSMDH1210 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.076 |
| 50+ | $0.071 |
| 100+ | $0.066 |
| 250+ | $0.060 |
| 500+ | $0.055 |
| 1000+ | $0.048 |
| 2500+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH1210B050TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2124RL
Cut Tape26AM2124
Product RangeSMDH1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMDH1210 Series
Voltage Rating6VDC
Holding Current500mA
Trip Current1.5A
Time to Trip0.05s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH1210 Series
Holding Current
500mA
Time to Trip
0.05s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMDH1210B050TF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
