Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDH2016B260TF/24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2134RL
Cut Tape26AM2134
Product RangeSMDH2016 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.436 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.436 |
| 10+ | $0.395 |
| 25+ | $0.362 |
| 50+ | $0.328 |
| 100+ | $0.298 |
| 250+ | $0.271 |
| 500+ | $0.251 |
| 1000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDH2016B260TF/24Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2134RL
Cut Tape26AM2134
Product RangeSMDH2016 Series
Technical Datasheet
PPTC Case Style2016 (5041 Metric)
Product RangeSMDH2016 Series
Voltage Rating24VDC
Holding Current2.6A
Trip Current6A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
2016 (5041 Metric)
Voltage Rating
24VDC
Trip Current
6A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDH2016 Series
Holding Current
2.6A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for SMDH2016B260TF/24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
