Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDL0402B010TFCopy
Newark Part No.26AM2139
Product RangeSMDL0402 Series
Your Part Number
No Longer Available
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDL0402B010TFCopy
Newark Part No.26AM2139
Product RangeSMDL0402 Series
Technical Datasheet
PPTC Case Style0402 (1005 Metric)
Product RangeSMDL0402 Series
Voltage Rating6VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0402 (1005 Metric)
Voltage Rating
6VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDL0402 Series
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
