Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDL0805B110TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2148RL
Cut Tape26AM2148
Product RangeSMDL0805 Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.076 |
| 50+ | $0.073 |
| 100+ | $0.069 |
| 250+ | $0.063 |
| 500+ | $0.057 |
| 1000+ | $0.050 |
| 2500+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDL0805B110TFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel26AM2148RL
Cut Tape26AM2148
Product RangeSMDL0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMDL0805 Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current1.8A
Time to Trip0.3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1.8A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Product Range
SMDL0805 Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
