Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUBQ10A05L04HICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AH1635RL
Cut Tape29AH1635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.651 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.651 |
| 10+ | $0.370 |
| 25+ | $0.330 |
| 50+ | $0.289 |
| 100+ | $0.249 |
| 250+ | $0.226 |
| 500+ | $0.203 |
| 1000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUBQ10A05L04HICopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel29AH1635RL
Cut Tape29AH1635
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleQFN
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd150W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
10Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
-
Diode Case Style
QFN
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
