Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUDD32C08L01Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel61AK2627RL
Cut Tape61AK2627
Product RangeUDD32CXXL01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.415 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.415 |
| 10+ | $0.263 |
| 25+ | $0.232 |
| 50+ | $0.202 |
| 100+ | $0.171 |
| 250+ | $0.163 |
| 500+ | $0.154 |
| 1000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUDD32C08L01Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel61AK2627RL
Cut Tape61AK2627
Product RangeUDD32CXXL01 Series
Technical Datasheet
Clamping Voltage Vc Max24V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage8V
Power Dissipation Pd350W
Product RangeUDD32CXXL01 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
24V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
8V
Product Range
UDD32CXXL01 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
