Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUET14A05L03-BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel60AK9722RL
Cut Tape60AK9722
Your Part Number
6,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.947 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 50+ | $0.541 |
| 100+ | $0.361 |
| 250+ | $0.327 |
| 500+ | $0.292 |
| 1000+ | $0.266 |
| 2500+ | $0.249 |
| 5000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUET14A05L03-BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel60AK9722RL
Cut Tape60AK9722
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for UET14A05L03-BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
