Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No240-311-AAAC8/AAACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20T0727
Product Range240 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $121.990 |
Price for:Each
Minimum: 1
Multiple: 1
$121.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No240-311-AAAC8/AAACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.20T0727
Product Range240 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max240VAC
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product Range240 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Time Min
-
Panel Cutout Height
-
Product Range
240 Series
Supply Voltage Max
240VAC
Time Max
-
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
