Print Page
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No260-244-RXSK/ULCopy
Newark Part No.75R9821
Product RangeModel 260
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 600V
Panel Cutout Height-
Panel Cutout Width-
Product RangeModel 260
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
Model 260
Meter Range
0V to 600V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

