Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYUASA
Manufacturer Part No4DH4-0LAP3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78T5655
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.630 |
| 5+ | $34.240 |
| 10+ | $32.830 |
| 25+ | $31.230 |
| 50+ | $29.220 |
| 100+ | $27.620 |
Price for:Each
Minimum: 1
Multiple: 1
$36.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYUASA
Manufacturer Part No4DH4-0LAP3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78T5655
Technical Datasheet
Battery Voltage4.8V
Battery TechnologyNickel Cadmium
Battery Capacity4Ah
External Diameter32.3mm
Battery Size Code4 x D
Battery TerminalsWire Leads
External Height62mm
Pack Quantity1
External Width-
External Depth32.5mm
Battery Type / SizeD x 4
Weight540g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
4.8V
Battery Capacity
4Ah
Battery Size Code
4 x D
External Height
62mm
External Width
-
Battery Type / Size
D x 4
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Technology
Nickel Cadmium
External Diameter
32.3mm
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
32.5mm
Weight
540g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
