Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC12-12F2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3007
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.960 |
| 5+ | $48.080 |
| 10+ | $45.790 |
| 25+ | $43.200 |
| 50+ | $39.960 |
| 100+ | $37.380 |
| 250+ | $33.500 |
| 5000+ | $32.570 |
Price for:Each
Minimum: 1
Multiple: 1
$51.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC12-12F2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3007
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity12Ah
External Diameter-
Battery Size Code-
External Height98mm
Battery TerminalsQuick Connect
External Width98mm
Pack Quantity1
Battery Type / Size-
External Depth151mm
Weight3.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
12Ah
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
External Diameter
-
External Height
98mm
External Width
98mm
Battery Type / Size
-
Weight
3.5kg
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
