Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC3.4-6F1
Newark Part No.23AJ4642
Technical Datasheet
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $13.280 |
| 10+ | $12.800 |
| 25+ | $11.620 |
| 50+ | $11.000 |
| 100+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC3.4-6F1
Newark Part No.23AJ4642
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity3.2Ah
Battery Size Code-
External Diameter-
External Height60mm
Battery TerminalsQuick Connect
External Width34mm
Pack Quantity1
Battery Type / Size-
External Depth134mm
Weight630g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
6V
Battery Capacity
3.2Ah
External Diameter
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
134mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
Battery Size Code
-
External Height
60mm
External Width
34mm
Battery Type / Size
-
Weight
630g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate