Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS CR-123ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3018
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 10+ | $5.760 |
| 25+ | $5.360 |
| 50+ | $4.910 |
| 100+ | $4.570 |
| 250+ | $4.160 |
| 500+ | $3.710 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS CR-123ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AJ3018
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR123A
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.5Ah
External Diameter17mm
External Height34.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeCoin Cell
Weight16g
Battery IEC CodeCR17345
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
17mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR17345
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR123A
Battery Capacity
1.5Ah
External Height
34.5mm
Pack Quantity
1
External Depth
-mm
Weight
16g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
