Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.170 |
| 25+ | $2.050 |
| 50+ | $1.930 |
| 100+ | $1.800 |
| 250+ | $1.650 |
| 500+ | $1.460 |
| 1000+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB1CA1LBCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69K6813
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
Operating Force Max60N-cm
SVHCNo SVHC (04-Feb-2026)
Alternatives for DB1CA1LB
2 Products Found
Product Overview
The DB1CA1LB is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a lever actuator. The DB series precision switch has high contact stability due to specific contact material and high repeat accuracy. It has silver contacts, silver-plated solder terminal and PET base.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP50 Protection rating
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
DB Series
Operating Force Max
60N-cm
Microswitch Actuator
Straight Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

