Print Page
3,745 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 5+ | $4.610 |
| 10+ | $4.410 |
| 25+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE6900A0Copy
Newark Part No.64J7548
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E6900A0 is a single-pole double-throw (SPDT) Pushbutton Switch with a momentary actuator and silver cadmium oxide contacts. This panel mount pushbutton switch features thermoplastic polyester (Valox) case, thermoplastic acetal actuator button, beryllium copper moving blade, stainless steel spring and silver plated brass terminals.
- 6000 Operation cycles
- UL94V-0 Flammability rating
- Long life coil spring, snap action mechanism
- Snap in mounting
- -40 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
425gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

