Print Page
3,184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.640 |
| 5+ | $9.840 |
| 10+ | $9.430 |
| 25+ | $8.630 |
| 50+ | $8.460 |
| 100+ | $8.280 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E13-00H0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29F2876
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E1300H0 is a single-pole double-throw (SPDT) general-purpose Snap Action Switch with a thermoplastic standard ratio lever actuator. The E13 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, copper alloy quick-connect common terminal and general purpose phenolic case.
- UL94HB Flammability rating
- 105°C Temperature rating
Applications
Consumer Electronics, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
100gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

