Print Page
1,003 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.390 |
| 5+ | $20.670 |
| 10+ | $19.170 |
| 25+ | $17.470 |
| 50+ | $17.370 |
| 100+ | $17.260 |
| 250+ | $17.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E19-50H0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29F2884
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max130gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E1950H0 is a double-pole double-throw Snap Action Switch with hinge lever actuator style, 130gf maximum operating force and quick connect terminal. High ratio actuator type. General purpose phenolic case and copper alloy common terminal.
- Long life coil spring, snap action mechanism
- Thermoplastic actuating button
- Stainless steel spring
- Sintered stainless steel roller
Applications
Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
130gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

