Print Page
6,379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 5+ | $6.690 |
| 10+ | $6.360 |
| 25+ | $5.900 |
| 50+ | $5.470 |
| 100+ | $5.070 |
| 250+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E69-00A0Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29F2920
Product RangeE Series
Technical Datasheet
Product RangeE Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch Operation(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination Color-
Panel Cutout (H x W)28mm x 14mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
0E69-00A0 is a single-pole double-throw panel-mount pushbutton switch with stainless steel long life coil spring, momentary button style and snap-in mounting. The pushbutton switch comes with a thermoplastic polyester case, thermoplastic acetal actuator button, brass (common Ag plated) terminals and beryllium copper moving blade.
- Temperature range -40 to 85°C
Technical Specifications
Product Range
E Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
28mm x 14mm
Panel Cutout Diameter
-
Switch Operation
(On)
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

