Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | AS201801Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 35C0239 |
| Product Range | MP2 Series |
| Your Part Number | |
| Technical Datasheet |
691 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.350 |
| 25+ | $4.140 |
| 50+ | $4.000 |
| 100+ | $3.850 |
| 250+ | $3.750 |
| 500+ | $3.650 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | AS201801Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 35C0239 |
| Product Range | MP2 Series |
| Technical Datasheet | |
| For Use With | Cherry MP2018 Series Magnetic Proximity Sensors |
| IP / NEMA Rating | - |
| Product Range | MP2 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AS201801 is a standard Magnetic Actuator for use with the MP2018 series magnetic proximity sensor.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
| For Use With | Cherry MP2018 Series Magnetic Proximity Sensors |
|---|---|
| Product Range | MP2 Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for AS201801
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
