Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | AS201901Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 35H8626 |
| Your Part Number | |
| Technical Datasheet |
159 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $5.930 |
| 25+ | $5.670 |
| 50+ | $4.880 |
| 100+ | $4.490 |
| 250+ | $4.160 |
| 500+ | $3.820 |
| 1000+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | AS201901Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 35H8626 |
| Technical Datasheet | |
| For Use With | Cherry MP2019 Series Magnetic Proximity Sensors |
| IP / NEMA Rating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AS201901 is a standard Magnetic Actuator for use with the MP2019 series magnetic proximity sensor.
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
| For Use With | Cherry MP2019 Series Magnetic Proximity Sensors |
|---|---|
| Product Range | - |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for AS201901
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
