Print Page
709 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.010 |
| 25+ | $3.660 |
| 50+ | $3.590 |
| 100+ | $3.520 |
| 250+ | $3.440 |
| 500+ | $3.370 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | CRE22F2BBRLECopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 01M7233 |
| Product Range | CR Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Red |
| Product Range | CR Series |
| Contact Current Max | 20A |
| Contact Current AC Max | 20A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 29.2mm |
| Panel Cutout Width | 12.2mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CRE22F2BBRLE is a single-pole single-throw (SPST) Rocker Switch for higher loads with a polycarbonate actuator and ON-OFF function. The CR series switch has rugged design and 2-color molded button for maximum visibility. It has silver alloy contacts, tin-plated copper alloy quick connect terminal and nylon 66 94V-2 case.
- 12.10mm Non-washable body
- 6.3mm Quick connect terminal
- Fits 3 panel cut-out widths
- Lighted
- -20 to 85°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Illuminated |
| Actuator / Cap Colour | Red |
| Contact Current Max | 20A |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 12.2mm |
| Switch Terminals | Quick Connect |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | CR Series |
| Contact Current AC Max | 20A |
| Contact Current DC Max | - |
| Panel Cutout Height | 29.2mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

