Print Page
4,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.840 |
| 25+ | $4.790 |
| 50+ | $4.750 |
| 100+ | $4.690 |
| 250+ | $4.650 |
| 500+ | $4.600 |
| 1000+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD459-V3RACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74M1047
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max4N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D459-V3RA is a single-pole double-throw (SPDT) Miniature Snap Action Switch with a PET roller lever actuator. The D4 series switch has versatile snap switch with various auxiliary actuators and mounting points, high level of repeat accuracy and contact stability. It has silver-nickel contacts, CuZn quick connect/solder terminal and PET case.
- Versatile miniature snap switch
- Light operating force
- -40 to 85°C Temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D4 Series
Operating Force Max
4N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for D459-V3RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

