Print Page
12,618 In Stock
8,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $3.120 |
| 25+ | $3.060 |
| 50+ | $2.990 |
| 100+ | $2.930 |
| 250+ | $2.870 |
| 500+ | $2.800 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD459-V3RDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74M1048
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250VAC
Operating Force Max50gf
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D4 Series
Operating Force Max
50gf
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

