Print Page
1,073 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.170 |
| 25+ | $3.810 |
| 50+ | $3.740 |
| 100+ | $3.650 |
| 250+ | $3.580 |
| 500+ | $3.510 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB2C-A1RCCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50H7632
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
Operating Force Max95gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DB2CA1RC is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a hinge roller lever actuator. The DB series precision switch has high contact stability due to specific contact material and high repeat accuracy. It has silver contacts, silver-plated solder terminal and PET base.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP50 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
DB Series
Operating Force Max
95gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DB2C-A1RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

