Print Page
6,659 In Stock
Need more?
101 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6558 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $3.830 |
| 25+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB3C-A1RCCopy
Newark Part No.74M0484
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
Operating Force Max1.5N
SVHCNo SVHC (25-Jun-2025)
Alternatives for DB3C-A1RC
1 Product Found
Product Overview
The DB3C-A1RC is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a roller lever actuator. The DB series precision switch has high contact stability due to specific contact material and high repeat accuracy. It has silver contacts, silver-plated solder terminal and PET base.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP50 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DB Series
Operating Force Max
1.5N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

